JCC25DKUD

Heilind Number:SULJCC25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKUD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKUD

Detailed Description

The JCC25DKUD is a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender and 2 rows with 50 positions offer versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method make installation easy. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. The Cantilever contact type and Right Angle orientation provide secure connections. With an operating temperature range of -65 to 150°C, it is ideal for harsh conditions. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, is perfect for space-constrained PCB layouts. Terminated with Matte Tin plating, it complies with RoHS standards. Whether used in hi-rel applications or standard PCB connections, the JCC25DKUD guarantees superior performance.