JCC25DKUH

Heilind Number:SULJCC25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKUH

Detailed Description

The JCC25DKUH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures exceptional durability and reliability. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The connector offers 50 positions in two rows, with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC. Its cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. The termination method is through-hole with a clearance hole mount type, and termination plating is matte tin. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. At 13.97mm (.55in) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for your connectivity needs.