JCC25DKUI

Heilind Number:SULJCC25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKUI

Detailed Description

The JCC25DKUI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capability of 700 VAC, it meets the requirements of high-power systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts with a cantilever design guarantee low contact resistance and high signal integrity. With two rows and 50 positions on a 2.54mm pitch, it allows for versatile PCB connectivity. The right-angle orientation and .25-inch tail length facilitate easy installation in tight spaces. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures excellent solderability. Overall, the JCC25DKUI is a reliable and efficient solution for high-speed data and power transmission in various electronic systems, meeting the highest industry standards for performance and durability.