| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKUN |
JCC25DKUN
| Heilind Number: | SULJCC25DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKUN |
| ECAD Model: |
Specifications
Detailed Description
JCC25DKUN features a high-quality PA9T and Beryllium Copper construction, making it durable and reliable. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for various applications. It offers two rows of 50 cantilever contacts with gold plating for optimal conductivity. The right-angle orientation and no-mounting design provide flexibility in installation. Termination is easy via through-hole mounting with matte tin plating. Operating in a wide temperature range from -65 to 150°C, it ensures performance in diverse environments. Measuring 13.97mm in height and 9.4mm in width, this board-to-board PCB connector is compact yet efficient, ideal for high-density connection requirements. Trust in the quality and versatility of the JCC25DKUN for your connectivity needs.

