JCC25DKUS

Heilind Number:SULJCC25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKUS

Detailed Description

The SKU JCC25DKUS features a female PCB connector designed for high-performance applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. Operating at 3A and 700VAC, this connector is suitable for power transmission. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Boasting 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. The termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. With an operating temperature range of -65 to 150°C, it is suitable for demanding environments. The connector's compact form factor, with dimensions of 13.97mm (height) and 9.4mm (width), makes it ideal for space-constrained applications. Whether used in Board To Board or Card Edge connections, the JCC25DKUS ensures high reliability in critical electronic systems.