JCC25DKUT

Heilind Number:SULJCC25DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKUT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKUT

Detailed Description

The JCC25DKUT is a high-performance female connector designed for demanding applications in the aerospace and military sectors. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. With 50 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity options while accommodating high-speed data transmission. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for up to 700VAC and 3A, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 150°C, it ensures functionality in extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, enables efficient PCB layout. Featuring matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Classified under hi-rel connectors, the JCC25DKUT guarantees performance and durability in mission-critical systems.