JCC25DPBH

Heilind Number:SULJCC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPBH

Detailed Description

Introducing the JCC25DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures robustness and reliability in operation. Featuring a female gender and a double-point contact type, it offers secure connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The connector has two rows with 50 positions each, accommodating a wide range of connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. With an orientation of right angle and a low-profile design, it optimizes space utilization in compact electronic devices. The connector's wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Trust the JCC25DPBH for high-reliability board-to-board connections in aerospace, defense, and industrial applications.