JCC25DPBI

Heilind Number:SULJCC25DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPBI

Detailed Description

This PA9T and Beryllium Copper Board To Board PCB Connector, SKU JCC25DPBI, is a high-performance solution designed with precision and durability in mind. Featuring a female gender with two rows and a threaded mount type for secure installation, this connector ensures reliable connectivity in demanding applications. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity and corrosion resistance. The double-point contact type and right-angle orientation make it versatile for various PCB layouts. With a pitch of 2.54 mm, it offers efficient signal transmission, while its 700 VAC voltage rating and 3 A amperage support high-power requirements. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its tail length of 2.54 mm and compact dimensions of 0.56in height and 0.4in width provide flexibility in installation. Ideal for hi-rel applications, this connector is the perfect choice for demanding electronic systems.