JCC25DPBN

Heilind Number:SULJCC25DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPBN

Detailed Description

The JCC25DPBN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 50 positions with a pitch of 2.54mm (.1 in), this connector ensures secure and reliable connections. Its contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is thru-hole, and the orientation is right-angle, offering flexibility in installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of .56 in (14.22mm) and a width of .4 in (10.16mm), saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the JCC25DPBN is a premium choice for demanding electronic systems.