JCC25DPBS

Heilind Number:SULJCC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPBS

Detailed Description

Introducing the JCC25DPBS Board to Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a gender of Female and two rows of contact points, it offers versatility in circuit connections. The Right Angle orientation and Side Hole mount type facilitate easy installation onto PCBs. Operating at a maximum voltage of 700 VAC and 3A current, it is suitable for power and signal transmission. Boasting a contact pitch of 2.54mm, it provides precise alignment on the board. The connector's Matte Tin termination plating enhances durability and corrosion resistance. With an operating temperature range of -65 to 150°C, it guarantees performance in extreme conditions. With 50 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. The JCC25DPBS is ideal for aerospace, military, and industrial applications where reliability is paramount. Elevate your connectivity solutions with this top-of-the-line connector.