JCC25DPDN

Heilind Number:SULJCC25DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DPDN

Detailed Description

Introducing the JCC25DPDN, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a double-point contact type and straight orientation, it offers secure and stable connections. Boasting 50 positions across two rows, it allows for versatile connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The through-hole termination method and matte tin plating make installation easy and efficient. With a compact design measuring just 15.49mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the JCC25DPDN for your demanding connectivity needs.