JCC25DPDS

Heilind Number:SULJCC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPDS

Detailed Description

The JCC25DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2.54mm pitch and 50 positions, it offers ample connectivity options. The female connector, with a straight orientation and side-hole mount type, facilitates easy installation. Its gold-plated, double-point contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial uses. With a compact size of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, the JCC25DPDS is the perfect choice for secure and efficient board-to-board connections.