JCC25DPEH

Heilind Number:SULJCC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPEH

Detailed Description

This JCC25DPEH connector features a robust construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding applications. With a current rating of 3A and a voltage of 700VAC, it offers high power handling capabilities. The female gender, double-point contact type, and right-angle orientation make it suitable for board-to-board PCB connections. Boasting two rows with a total of 50 positions, this connector facilitates complex interconnections. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, it saves valuable board space. Designed for high reliability applications, this connector is ideal for use in aerospace, defense, and industrial electronics.