JCC25DPEI

Heilind Number:SULJCC25DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPEI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPEI

Detailed Description

The JCC25DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliability in harsh environments. With a double-point contact design and gold plating, it offers excellent conductivity and corrosion resistance. This connector has a female gender, two rows, and a threaded mount type for secure installation. Its through-hole termination method and matte tin plating further enhance its durability. Operating at a wide temperature range of -65 to 150 °C and rated for 700 VAC, it is suitable for use in various industries. With 50 positions and a pitch of 2.54 mm, it provides ample connectivity options. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the JCC25DPEI delivers reliable performance.