JCC25DPEN

Heilind Number:SULJCC25DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPEN

Detailed Description

The SKU JCC25DPEN features a high-performance PA9T and Beryllium Copper construction, ensuring durability and optimum conductivity. With a female gender and two rows, this connector is designed for seamless connectivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. Its Double Point contact type and Right Angle orientation offer versatility in various applications. With 50 positions and Thru Hole termination method, it facilitates secure PCB connections. The connector, with a pitch of 2.54mm (.1 in) and tail length of 4.57mm (.18 in), is suitable for precise board-to-board connections. It can withstand a wide operating temperature range of -65 to 150°C, making it ideal for diverse environments. The termination plating is Matte Tin, ensuring long-term performance. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable choice for demanding electronic systems.