JCC25DPES

Heilind Number:SULJCC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DPES

Detailed Description

Featuring a robust construction, the SKU JCC25DPES is a high-performance PA9T and Beryllium Copper double point female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of 50 positions, with a pitch of 2.54mm, offer ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for PCB assembly. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. Ideal for board-to-board or card edge connections in various industries, the SKU JCC25DPES sets a new standard for quality and performance.