| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DPMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DPMI |
JCC25DPMI
| Heilind Number: | SULJCC25DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DPMI |
| ECAD Model: |
Specifications
Detailed Description
JCC25DPMI features a robust design perfect for high-reliability applications. With PA9T and Beryllium Copper construction, this connector ensures durability and efficient power transmission. The female, double-row, threaded mount type connector with wire wrap termination method offers secure connectivity. Contact plating in gold guarantees optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating accommodate diverse needs. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. With 50 positions and a tail length of 14.22mm, it's ideal for demanding PCB setups. Matte Tin termination plating enhances longevity, making it a reliable choice for board-to-board and card edge connections.

