JCC25DPMN

Heilind Number:SULJCC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPMN

Detailed Description

Introducing the JCC25DPMN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 50 positions, allowing for versatile connectivity in various applications. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The termination method using wire wrap guarantees secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and compact dimensions make it easy to integrate, with a connector height of 15.49mm and width of 10.16mm. With a pitch of 2.54mm, it offers precise alignment on PCBs. The matte tin termination plating enhances soldering reliability. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in harsh conditions. This connector, categorized under hi-rel connectors, is a top choice for aerospace, military, and industrial applications. Trust the JCC25DPMN for high-quality, high-reliability connections in your electronic systems.