JCC25DPMS

Heilind Number:SULJCC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPMS

Detailed Description

Introducing the JCC25DPMS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and durability in mind, this connector features PA9T and Beryllium Copper construction, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The double-point contact design, in combination with gold-plated contacts, guarantees low contact resistance and optimal signal transmission. With 50 positions and 2 rows, it provides ample connectivity options. The straight orientation and side-hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the JCC25DPMS for secure and high-speed data transmission in your electronic systems.