JCC25DPNH

Heilind Number:SULJCC25DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPNH

Detailed Description

Our JCC25DPNH features a robust design perfect for high-reliability applications. Made with PA9T and Beryllium Copper, this female connector boasts a 2-row configuration with double-point contacts and a pitch of 2.54mm (.1 in). With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The clearance hole mount type and card extender termination method offer easy installation. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With 50 positions and a tail length of 15.12mm (.595 in), it provides ample connectivity options. Measuring at a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), it is compact yet powerful. This high-performance connector is a reliable solution for board-to-board and card edge connections in various electronic systems.