JCC25DPNI

Heilind Number:SULJCC25DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPNI

Detailed Description

The JCC25DPNI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, double-point contact type, and gold contact plating guarantee efficient signal transmission, while the threaded mount type and straddle orientation offer secure and stable installation. With a pitch of 2.54mm, it provides precise alignment for 50 positions, and with a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The termination method of card extender with matte tin plating on the termination ensures excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Robust and dependable, the JCC25DPNI is an essential component for any high-reliability electronic system.