JCC25DPNN

Heilind Number:SULJCC25DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPNN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPNN

Detailed Description

The JCC25DPNN is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a double-point contact design and gold plating, it guarantees low contact resistance and superior signal integrity. The 2.54mm pitch and 50 positions make it suitable for high-density connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is ideal for harsh environments. The termination method of card extender with matte tin plating offers secure and durable soldering. Its straddle orientation and no mounting requirement provide flexibility in installation. With a compact size of 14.22mm in height and 10.16mm in width, it saves space on the PCB. Trust the JCC25DPNN for reliable and efficient board-to-board connections in your next project.