JCC25DPRH

Heilind Number:SULJCC25DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPRH

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC25DPRH, offers high-performance connectivity for demanding applications. With a 2.54mm pitch and double-point contact design, it ensures reliable signal transmission in board-to-board connections. The card extender termination method and clearance hole mount type make installation easy. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With 50 positions across 2 rows, this connector is suitable for complex circuit setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it meets stringent performance requirements. The straddle orientation and .56in height allow for efficient PCB integration. Ideal for high-reliability applications, this connector is a essential component for aerospace, defense, and industrial systems.