JCC25DPRI

Heilind Number:SULJCC25DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DPRI

Detailed Description

Introducing the JCC25DPRI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, each with 50 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of high-power systems. The contact material, Beryllium Copper, and gold plating offer excellent conductivity and durability. Its threaded mount and straddle orientation provide secure installation, while the card extender termination method simplifies assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Trust the JCC25DPRI for uncompromising performance in mission-critical systems.