JCC25DPRN

Heilind Number:SULJCC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPRN

Detailed Description

The JCC25DPRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and excellent signal integrity. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is via card extender, with matte tin plating for durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its gender is female, with 2 rows and a straddle orientation. The connector has a compact height of 14.22mm and width of 10.16mm, making it suitable for space-constrained designs. The JCC25DPRN meets high-reliability standards, ensuring long-term performance.