JCC25DPRS

Heilind Number:SULJCC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DPRS

Detailed Description

The JCC25DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and optimal signal transfer. With 50 positions spread across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. The side hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact size, with dimensions of 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term reliability. Whether used in aerospace, military, or industrial settings, the JCC25DPRS guarantees high performance and durability.