JCC25DPSI

Heilind Number:SULJCC25DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPSI

Detailed Description

The JCC25DPSI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a double-point contact design with gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability. The connector has two rows with 50 positions, providing ample connectivity options. Its threaded mount and thru-hole termination method offer secure attachment to the PCB. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and .4 inches in width, it is compact yet robust. The JCC25DPSI is ideal for applications where high reliability and performance are essential.