JCC25DPSN

Heilind Number:SULJCC25DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPSN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC25DPSN, boasts a robust design suitable for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 50 double-point contacts plated with gold, it guarantees optimal conductivity. The straight orientation and through-hole termination method make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for diverse environments. With a compact size of 0.61" in height and 0.4" in width, this connector is perfect for space-constrained setups. Trust in its matte tin termination plating for long-lasting durability. Whether for board-to-board or card edge connections, this connector delivers outstanding performance. Hi-rel applications can benefit from its quality construction, meeting the demands of advanced systems. Elevate your connectivity solutions with the JCC25DPSN.