JCC25DPSS

Heilind Number:SULJCC25DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPSS

Detailed Description

Introducing the JCC25DPSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact points, each meticulously crafted from PA9T and Beryllium Copper for optimal conductivity and durability. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The thru-hole termination method and side hole mount type offer secure and stable connectivity. Gold contact plating guarantees low contact resistance and long-term reliability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, double-point contact type, and 2.54mm pitch make it ideal for precise and efficient PCB connections. With 50 positions and a tail length of 4.83mm, it accommodates complex board layouts. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for aerospace, defense, and industrial applications, the JCC25DPSS is a top choice for high-reliability connectivity solutions.