JCC25DPUH

Heilind Number:SULJCC25DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPUH

Detailed Description

The JCC25DPUH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, it offers precise and reliable connectivity. The contact material, Beryllium Copper, combined with Gold plating, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With a temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The termination method is through-hole, and the termination plating is Matte Tin, further enhancing its robustness. Ideal for use in aerospace, defense, and industrial applications, the JCC25DPUH guarantees high reliability and performance.