JCC25DPUI

Heilind Number:SULJCC25DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DPUI

Detailed Description

The JCC25DPUI is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, it ensures secure and reliable connections in any setup. Featuring beryllium copper contact material plated with gold, it guarantees excellent conductivity and durability. With a double-point contact type and a pitch of 2.54mm, it offers precise and efficient signal transmission. This connector is suitable for power-intensive tasks, with an amperage rating of 3A and a voltage tolerance of 700VAC. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Its matte tin termination plating ensures easy installation on PCBs. This connector is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.