| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJCC25DPUN |
JCC25DPUN
| Heilind Number: | SULJCC25DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DPUN |
| ECAD Model: |
Specifications
Detailed Description
JCC25DPUN features a female connector with two rows, made from PA9T and Beryllium Copper for durability. Rated for 3A and 700VAC, it ensures reliable performance. The contact material is gold-plated Beryllium Copper, with a pitch of 2.54mm (.1 in) and termination through-hole method. With double-point contacts and right-angle orientation, it offers secure connections. This connector, part of the Board to Board PCB series, has 50 positions and a tail length of 6.35mm (.25 in). Operating in a wide temperature range (-65 to 150°C), it is suitable for various environments. The matte tin termination plating enhances conductivity. Perfect for high-reliability applications, the JCC25DPUN is a versatile and efficient solution for your connectivity needs.

