JCC25DPUS

Heilind Number:SULJCC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPUS

Detailed Description

Introducing the JCC25DPUS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. The contact material, PA9T & Beryllium Copper, combined with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a temperature range of -65 to 150°C and termination plating of matte tin, it guarantees performance in harsh environments. The JCC25DPUS, with 50 positions and a tail length of 6.35mm (.25 in), is ideal for high-density interconnections. This connector, part of the hi-rel category, is a dependable choice for aerospace, defense, and industrial applications, where reliability is paramount. Upgrade your PCB designs with the JCC25DPUS for robust and efficient connectivity.