JCC25DRAH

Heilind Number:SULJCC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRAH

Detailed Description

Introducing the JCC25DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a rated amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. The female connector with two rows and a right-angle orientation is perfect for space-saving installations. Thru-hole termination with gold-plated contacts guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating further enhances its performance and longevity. Ideal for hi-rel applications, the JCC25DRAH is a top choice for engineers seeking premium PCB connectivity solutions.