JCC25DRAI

Heilind Number:SULJCC25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRAI

Detailed Description

Introducing the JCC25DRAI, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and is capable of handling up to 3A of current at 700VAC. With gold-plated Beryllium Copper contacts and a full bellow contact type, it ensures reliable and low-resistance connections. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures excellent solderability. Whether in aerospace, military, or industrial applications, the JCC25DRAI is the ideal choice for high-reliability connectivity.