JCC25DRAN-S93

Heilind Number:SULJCC25DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRAN-S93

Detailed Description

JCC25DRAN-S93 features a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation make it versatile for various circuit setups. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring two rows with 50 positions each, it offers ample connectivity options. The termination method is through-hole, with a tail length of 3.18mm, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. Its matte tin termination plating ensures solderability. Overall, the PA9T & Beryllium Copper construction and full bellow contact type make it a reliable choice for high-reliability applications.