JCC25DRAN

Heilind Number:SULJCC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRAN

Detailed Description

The JCC25DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it offers reliable connectivity in even the harshest environments. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector is suitable for power and signal transmission. The two rows of 50 female contacts, made of gold-plated Beryllium Copper, ensure low contact resistance and high conductivity. The Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in industrial and aerospace applications. The right-angle orientation and compact design make it easy to integrate into circuit boards. With Matte Tin termination plating, it offers excellent solderability and durability. Overall, the JCC25DRAN is a top choice for high-reliability connectivity in PCB assemblies.