JCC25DRAS-S93

Heilind Number:SULJCC25DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRAS-S93

Detailed Description

The JCC25DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. The right-angle orientation and side-hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure solder connections. Gold-plated beryllium copper contacts ensure low contact resistance and high durability. With 50 positions and 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Ideal for high-reliability applications, the JCC25DRAS-S93 is a top choice for engineers in need of a dependable PCB connector.