JCC25DRAS

Heilind Number:SULJCC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRAS

Detailed Description

Introducing the JCC25DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 50 positions each, offers a secure and efficient interface. Featuring a side hole mount and thru-hole termination method, installation is convenient and durable. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the full bellow contact type and right-angle orientation provide versatility in design. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal applications. Operating reliably in temperatures ranging from -65 to 150°C, it meets the most stringent requirements. The matte tin termination plating ensures long-term performance. Perfect for high-reliability systems, the JCC25DRAS is a top choice for engineers seeking quality and durability in their designs.