JCC25DREH-S13

Heilind Number:SULJCC25DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DREH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DREH-S13

Detailed Description

The JCC25DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and straddle orientation make it versatile for various PCB designs. The 50 full bellow contacts with gold plating guarantee excellent conductivity and durability. Termination via card extender method with clearance hole mount type offers easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance even in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. A reliable choice for high-reliability applications, the JCC25DREH-S13 is a key component in maintaining signal integrity and system performance.