JCC25DREI

Heilind Number:SULJCC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DREI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DREI

Detailed Description

Introducing the JCC25DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, and can accommodate up to 50 positions. Engineered for reliability, it boasts gold-plated beryllium copper contacts that ensure excellent conductivity and longevity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The threaded mount and eyelet termination method provide secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Whether you're working in aerospace, defense, or industrial applications, the JCC25DREI is the perfect choice for high-reliability interconnect solutions.