JCC25DREN-S13

Heilind Number:SULJCC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DREN-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DREN-S13

Detailed Description

The SKU JCC25DREN-S13 features a high-performance female board-to-board PCB connector tailored for demanding applications. Crafted from advanced PA9T and Beryllium Copper materials, this connector ensures robust conductivity and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers two rows of 50 positions, making it suitable for complex circuit setups. Its full bellow contacts, plated with gold for optimal signal transmission, guarantee secure connections. The termination method, Card Extender, simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, suits space-constrained setups. The matte tin termination plating ensures corrosion resistance. Whether in aerospace, defense, or industrial systems, the JCC25DRENS13 is the ideal choice for high-reliability connectivity.