JCC25DREN

Heilind Number:SULJCC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DREN

Detailed Description

Introducing the JCC25DREN, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. Featuring two rows with 50 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method of eyelet and gold-plated Beryllium Copper contacts guarantee low contact resistance and longevity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation and no mounting requirement make installation easy. Whether in board-to-board or card edge applications, the JCC25DREN excels, making it a must-have component for your project.