JCC25DRMD

Heilind Number:SULJCC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRMD

Detailed Description

Introducing the JCC25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it provides secure power and signal transmission. The two rows of contacts, each with 50 positions, offer ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and straightforward. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector is designed for straight orientation, with a pitch of 2.54mm (.1 in) and tail length of 14.22mm (.56 in). Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse industrial applications. The matte tin termination plating ensures solderability and long-term performance. With its compact dimensions (15.49mm connector height, 9.4mm connector width), the JCC25DRMD is ideal for space-constrained PCB designs. Whether in aerospace, telecommunications, or industrial equipment, this connector delivers high reliability and performance. Elevate your connectivity solutions with the JCC25DRMD.