JCC25DRMH

Heilind Number:SULJCC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRMH

Detailed Description

Introducing the JCC25DRMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and two rows of 50 female contacts, this connector offers exceptional connectivity in tight spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient power transfer. The termination method of wire wrap guarantees secure connections, while the gold-plated Beryllium Copper contacts provide optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets the needs of various electronic systems. With a clearance hole mount type, straight orientation, and loop bellow contact type, installation is hassle-free. The connector's wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating enhances its longevity. Whether used in aerospace, defense, or industrial applications, the JCC25DRMH delivers high reliability and performance.