| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJCC25DRMS-S288 |
JCC25DRMS-S288
| Heilind Number: | SULJCC25DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
JCC25DRMS-S288 is a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this connector ensures reliable power delivery. Featuring two rows of 50 female contacts with loop bellow contact type, it guarantees secure connections. The use of PA9T and Beryllium Copper materials, along with gold contact plating and matte tin termination plating, enhances durability and conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The side hole mount type and straddle orientation offer flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. This connector is ideal for aerospace, military, and industrial applications where reliability is paramount.

