JCC25DRMS

Heilind Number:SULJCC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRMS

Detailed Description

Introducing the JCC25DRMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and beryllium copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of high-power systems. The two rows of 50 positions and side hole mount type make it versatile for various board setups. The wire wrap termination method and gold-plated beryllium copper contacts guarantee secure and reliable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient connectivity. Trust the JCC25DRMS for your critical electronic connections in aerospace, defense, and industrial applications.