JCC25DRMT

Heilind Number:SULJCC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRMT

Detailed Description

Introducing the JCC25DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 positions, allowing for secure and reliable connections. With a threaded mount type and wire wrap termination method, installation is quick and easy. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance its versatility. The connector's tail length of 14.22mm and compact dimensions make it ideal for space-constrained environments. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees reliable performance even in harsh conditions. Trust the JCC25DRMT for all your high-reliability connectivity needs.