JCC25DRSH

Heilind Number:SULJCC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSH

Detailed Description

The JCC25DRSH connector features a female gender, making it a versatile component for various electronic applications. With two rows and a clearance hole mount type, it offers seamless integration onto PCBs. Its termination method of thru hole ensures secure and reliable connectivity. Crafted from PA9T and Beryllium Copper, it guarantees durability and efficient performance. The contact material of Beryllium Copper with gold plating ensures optimal conductivity, even at a voltage of 700 VAC. Boasting a loop bellow contact type and straight orientation, this connector is designed for precision. It accommodates 50 positions with a tail length of 4.83 mm, meeting high-density connectivity needs. With an operating temperature range of -65 to 150 °C, it is suitable for various environments. Additionally, its matte tin termination plating enhances its longevity. Perfect for hi-rel applications, the JCC25DRSH is a reliable solution for board-to-board and card edge connections.