JCC25DRSI-S288

Heilind Number:SULJCC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSI-S288

Detailed Description

Introducing the JCC25DRSI-S288, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Engineered with PA9T and Beryllium Copper materials, this female connector boasts exceptional durability and conductivity, making it ideal for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures robust power transmission. Featuring two rows of 50 Loop Bellow contacts with gold plating, it guarantees secure and low-resistance connections. The threaded mount type and straddle orientation offer easy and secure installation on PCBs. With an operating temperature range of -65 to 150°C, it excels even in extreme environments. The Matte Tin termination plating enhances solderability for efficient assembly. Compact in design with a height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Perfect for aerospace, defense, and industrial electronics, this connector, designated as JCC25DRSIS288, sets a new standard in connectivity.